Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2O111001I00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74M1152 |
| Product Range | FKP2 Series |
| Your Part Number | |
| Technical Datasheet |
1,559 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.352 |
| 20+ | $0.344 |
| 30+ | $0.336 |
| 50+ | $0.327 |
| 100+ | $0.319 |
| 250+ | $0.293 |
| 500+ | $0.267 |
| 1000+ | $0.251 |
Price for:Each
Minimum: 10
Multiple: 10
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2O111001I00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74M1152 |
| Product Range | FKP2 Series |
| Technical Datasheet | |
| Dielectric Type | Film / Foil PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1000pF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 250V |
| Voltage(DC) | 1kV |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 5mm |
| Product Length | 8mm |
| Product Width | 7.2mm |
| Product Height | 8mm |
| Product Range | FKP2 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Dielectric Type | Film / Foil PP |
|---|---|
| Capacitance | 1000pF |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 8mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 7.2mm |
| Product Range | FKP2 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for FKP2O111001I00JSSD
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
