Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2O100471D00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74M1159 |
| Product Range | FKP2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.448 |
| 20+ | $0.415 |
| 30+ | $0.383 |
| 50+ | $0.350 |
| 100+ | $0.317 |
| 250+ | $0.291 |
| 500+ | $0.265 |
| 1000+ | $0.248 |
Price for:Each
Minimum: 10
Multiple: 10
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP2O100471D00JSSDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74M1159 |
| Product Range | FKP2 Series |
| Technical Datasheet | |
| Dielectric Type | Film / Foil PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 47pF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 250V |
| Voltage(DC) | 1kV |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 4.5mm |
| Product Height | 6mm |
| Product Range | FKP2 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The FKP2O100471D00JSSD is a radial leaded polypropylene (PP) Film Capacitor for pulse applications in 5mm PCM. The FKP2 series film capacitor has tinned wire terminations and UL94V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation. Suitable for high frequency applications such as LC-filtering, oscillating circuits, sample and hold.
- Pulse duty construction
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Technical Specifications
| Dielectric Type | Film / Foil PP |
|---|---|
| Capacitance | 47pF |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 7.2mm |
| Product Height | 6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 4.5mm |
| Product Range | FKP2 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
