
Product Information
Product Overview
91862 is a RedStripe™ 63 piece TEC PAC contractor tool kit. This is designed for safe and comfortable transport. It is the perfect tool carry solution for accessing areas that require climbing extension ladders, cage ladders, or walking long distances to service equipment. Thermo-formed EVA padded back panel for cushioning the load and a padded load displacing shoulder strap system with multiple adjustments for a secure fit. The RedStripe TECH PAC features a patented center panel design for keeping the bag rigid and upright and a stable waterproof base that keeps tools dry. The bag has 56 pockets inside and out with plenty of room for hand tools, impact drivers, manifold gauges, hoses, cable wires, and even a tablet. It is the adjustable front-flap quick strap for manifold gauge and hose storage and added capacity. It features marine-grade rivets and industrial-strength double nylon stitching for heavy-duty durability.
- Slotted, Philips, square, Torx, hex inch/metric nut drivers head type
- 2 storage bays and 4 storage platforms for efficient and evenly distributed tool storage
- Patented center panel design for central stabilization to keep bag vertical
- Adjustable front-flap quick strap for manifold gauge and hose storage and added capacity
- 7" x 10" zipper pocket for small laptop or tablet storage, weatherproof tool pocket fabric
- Outside mounted stainless-steel clip for quick tape measure access
- Double-stitched heavy-duty plastic coil zippers for secure miscellaneous storage
- Marine-grade rivets and industrial strength double nylon stitching for heavy-duty durability
- Padded EVA thermoformed ergonomic back padding for comfortable carry
- Tool bag is backed by Veto Pro Pac’s® 5 year warranty
Contents
53005, 53115, 30266, 30258, 31142, 35802, 35801, 77891, 32637, 32636, 32621, 32659, 74996, 76891, 76892.
Technical Specifications
63 Pieces of Screwdrivers, Pliers, Cutters, Impact Bit Sets, Ratchet
No SVHC (16-Jul-2019)
RedStripe Veto Pro Pac TECH PAC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
