Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
Price for:Each
Minimum: 3
Multiple: 3
$59.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No91473Copy
Newark Part No.98AC5584
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialNylon
External Height - Imperial7.3"
External Height - Metric184.2mm
External Width - Imperial9.8"
External Width - Metric247.7mm
External Depth - Imperial3"
External Depth - Metric76.2mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
7.3"
External Width - Imperial
9.8"
External Depth - Imperial
3"
Product Range
-
Bag Material
Nylon
External Height - Metric
184.2mm
External Width - Metric
247.7mm
External Depth - Metric
76.2mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
