Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No91118Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J3495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $7.880 |
Price for:Each
Minimum: 3
Multiple: 3
$23.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No91118Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11J3495
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height7.75"
External Width14.5"
External Depth-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 91118 is a rugged polyester canvas Storage Pouch holds 8 precision tools up to 170mm in length. It has security flaps and hook and loop closer.
- Folding pouch
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
14.5"
Product Range
-
External Height
7.75"
External Depth
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
