Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $159.970 |
Price for:Each
Minimum: 1
Multiple: 1
$159.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No76099
Newark Part No.82Y5910
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 76099 from Wiha is a power blade 37 piece set. The power blade set has 35 piece with Ergo SoftFinish cushion grip handle and case. Features CentroFix high precision locking blade holder.
- 36 Wiha power blades 90mm long
Contents
9 security hex inch 5/64 to 1/4, 1 standard hex inch 1/16, 3 magnetic nut setters 1/4" 5/16" 3/8", 3 pozidrive #1 #2 #3, 8 security TORX T8s T9s T10s T15s T20s T25s T27s T30s, 5 slotted 2.5mm 3mm 4.5mm 5.5mm 6mm, 4 phillips #0 #1 #2 #3, 3 square #1 #2 #3, CentroFix power blade handle, Rugged canvas folding wallet.
Technical Specifications
Kit Contents
36 Interchangeable Blades & 1 Cushion Grip CentroFix Blade Holder
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate