New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Hex Bits & Drivers
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    75980

                                                                                                    Micro Bit Set, 39 Pieces of Slotted, Phillips, Hex Metric, Torx, Pentalobe Bits

                                                                                                    WIHA
                                                                                                    WIHA 75980
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No75980
                                                                                                    Newark Part No.55AC6502
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 3/10/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$79.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $79.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No75980
                                                                                                    Newark Part No.55AC6502
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents39 Pieces of 0.8/1.2/1.5/1.8/2.0/2.5/3/3.5/4 mm Slotted, Phillips, Hex Metric, Torx, Pentalobe
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    75980 is a 39 piece GoBox ESD safe micro bits set. The set contains an intelligent selection of micro bits including: Slotted, Phillips, hex Metric, Torx®, and Pentalobe. The set is equipped with ESD safe Microbit handle, a 4" Microbit Extension, and a magnetic hex Microbit adapter offering the convenience to adapt the tool's configuration. All of the tools come conveniently packaged in a pocketsize secure clasped metal case for easy identification and storage. The set consist of Wiha premium quality tool steel engineered for strength and durability, has a chrome-plated satin finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Wiha ESD safe precision tools meet ESD standard IEC 61340-5-1 for protecting electronic devices from electrostatic discharge and have a handle surface resistance of 106 to 109ohms for balanced electrostatic dissipation.

                                                                                                    • Meets ESD standard IEC 61340-5-1 for protecting from electrostatic discharge
                                                                                                    • Packed in a compact durable molded storage box
                                                                                                    • Micro bit adapter for multi-tool functionality
                                                                                                    • Hex profile finger grip for precise torque and control
                                                                                                    • Finger control rotating cap, ESD safe cushion grip handle for comfort, control, and safety
                                                                                                    • Exact fit precision machined tips for reduced cam-out
                                                                                                    • Dual durometer construction for long-lasting durability
                                                                                                    • 1.25inch product depth, 2inch product width, 7inch product height

                                                                                                    Contents

                                                                                                    75804 ESD safe PicoFinish microbit holder, 75743/75744/75745/75746/75747/75748 Pentalobe MicroBits, 75008/75012/75015/75018/75020/75025/75030/75035/75040 system 4 slotted MicroBits, 75105/75110/75115/75120/75120/75125 system 4 Phillips MicroBits, 75313/75315/75320/75325/75330/75340 System 4 hex MicroBits, 75701/75702/75703/75704/75705/7506/75707/75708/75709/75710 system 4 Torx MicroBits, 75802 system 4 MicroBit adapter 1/4" hex outside-4mm inside, 75900 system 4 extension blade for MicroBits.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    39 Pieces of 0.8/1.2/1.5/1.8/2.0/2.5/3/3.5/4 mm Slotted, Phillips, Hex Metric, Torx, Pentalobe

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.