Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No75309Copy
Newark Part No.23C8394
Product RangeWiha Hex Inch Power Bits
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No75309Copy
Newark Part No.23C8394
Product RangeWiha Hex Inch Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size0.035"
Length28mm
Product RangeWiha Hex Inch Power Bits
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 75309 is a SYSTEM 4 Hex Metric Micro Bit made up of hardened high alloy CVM steel. The tips are exact fit and precision machined, rotating cap for precise turning and control. The tapered handle allows rapid rotation and requires less clearance.
- On 4mm hex stock
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Hex
Length
28mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
0.035"
Product Range
Wiha Hex Inch Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
