Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No72595Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AC6040
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No72595Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AC6040
Technical Datasheet
Kit Contents10 Pieces of T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Hex Bits
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 10 piece bit set (torx)
- Exact fit torx tips for reduced cam out
- Through hardened for exceptional durability
- Made from WIHA CRM-72 modified tool steel
- 0.38inch product depth, 2.75inch product width, 9inch product height
Contents
Torx bit T7 - 25mm - 10 pack (71507), Torx bit T8 - 25mm - 10 pack (71508), Torx bit T9 - 25mm - 10 pack (71509), Torx bit T10 - 25mm - 10 pack (71510), Torx bit T15 - 25mm - 10 pack (71515), Torx bit T20 - 25mm - 10 pack (71520), Torx bit T25 - 25mm - 10 pack (71525), Torx bit T27 - 25mm - 10 pack (71527), Torx bit T30 - 25mm - 10 pack (71530), Torx bit T40 - 25mm - 10 pack (71540).
Technical Specifications
Kit Contents
10 Pieces of T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Hex Bits
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
