Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No71496Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y5729
Product RangeSlimFix Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
Price for:Each
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No71496Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82Y5729
Product RangeSlimFix Series
Technical Datasheet
Length2.6"
For Use With1/4" Hex Bits
Product RangeSlimFix Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- SlimFix 1/4" bit holder
- Faster, sleeker, more productive "SlimFix" for instant bit changes
- 10.9mm / 0.42 diameter
- Quick release mechanism, bits lock securely in place
- Chrome vanadium hardened sleeve
- 5.75inch product depth, 2inch product width, 0.5inch product height
Technical Specifications
Length
2.6"
Product Range
SlimFix Series
For Use With
1/4" Hex Bits
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
