
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
Product Information
Product Overview
70220 is a 2inch, torx T25, TerminatorBlue impact bit (2 pack). TerminatorBlue Torx bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Wiha's specially designed torsion zone absorbs 30 times the impact energy compared to standard bits, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Torx impact bits user get the tightest-fit precision-machined driver tips from the company that sets the standard for precision. Wiha's exact-fit torx tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue Torx impact bits proven toughest
- TST™ torsion stabilizing technology for maximum flex and reduced tip stress
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Torx tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- 4.71inch product depth, 1.82inch product width, 0.29inch product height
- 2inch overall length
Technical Specifications
Torx
2"
No SVHC (16-Jul-2019)
T25
TerminatorBlue Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
