
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
Product Information
Product Overview
70201 is a phillips #1, 2inch, TerminatorBlue impact bit (2 pack). TerminatorBlue phillips s bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Wiha's specially designed torsion zone absorbs the impact energy, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Impact bits user get the tightest-fit precision-machined phillips driver tips from the company that sets the standard for precision. Wiha's exact-fit phillips tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue phillips impact bits proven toughest
- High strength, durability, accuracy
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined phillips tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- 4.67inch product depth, 1.81inch product width, 0.29inch product height
- 2inch overall length
Technical Specifications
Phillips
2"
No SVHC (16-Jul-2019)
PH1
TerminatorBlue Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
