Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No70096Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8619
Product RangeTerminatorBlue Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No70096Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8619
Product RangeTerminatorBlue Series
Technical Datasheet
Length2.4"
For Use WithWiha TerminatorBlue Series Impact Bits
Product RangeTerminatorBlue Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
70096 is a TerminatorBlue quick release locking bit holder. The terminator-blue quick-release locking bit holder has a standard 1/4-inch hex drive and features an aluminum bit-locking sleeve for a secure hold. For easy bit exchange, simply pull back the quick-release to disengage the bit-lock. The spring-loaded drive of the holder ejects the bit slightly, providing an easier grasp of the bit for removal. The TerminatorBlue Quick-Release Locking bit-Holder provides users with security and durability and is perfect for user TerminatorBlue Impact bits (bits sold separately).
- Collar locks bits securely into place for repetitive high impact work security
- Sliding quick-release and spring-loaded bit ejector for quick and easy bit exchange convenience
- Premium quality tool steel with aluminum collar for strength and toughness durability
- bit locking collar for secure hold of the bit
- Sliding quick-release for quick bit exchange
- Spring-loaded bit ejector for easy bit removal
- Premium quality tool steel for strength and durability
- Impact-rated for power tool applications
- 1.88" product depth, 4.75" product width, 0.75" product height
Technical Specifications
Length
2.4"
Product Range
TerminatorBlue Series
For Use With
Wiha TerminatorBlue Series Impact Bits
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
