Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.970 |
Price for:Each
Minimum: 3
Multiple: 3
$119.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No66994
Newark Part No.81H4484
Technical Datasheet
Kit Contents9 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Ball End Metric Hex L-Key Set
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
66994 is a 9 piece, ball and hex L-key set (metric).
- Ball ends for up to 25° off center access fastening
- Extra long metric ball end L-keys sets
- Hard chromed corrosion resistant finish
- Through hardened for maximum durability
- Wiha exclusive chrome-V-moly super tool steel
- 1inch product depth, 4.5inch product width, 9.5inch product height
Contents
Ball end hex key 2.5mm (66912), Ball end hex key 2.0mm (66908), Ball end hex key 1.5mm (66904), Ball end hex key 3.0mm (66918), Ball end hex key 4.0mm (66922), Ball end hex key 5.0mm (66926), Ball end hex key 6.0mm (66930), Ball end hex key 8.0mm (66937), Ball end hex key 10.0mm (66938), Holder 9 piece metric hex black (91160).
Technical Specifications
Kit Contents
9 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Ball End Metric Hex L-Key Set
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
