
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.640 |
Product Information
Product Overview
57814 is an 8.25inch classic grip wire combination stripper/crimper. Wiha tool's classic grip plier is the standard for premium quality professional plier featuring soft vinyl hand grips for comfort and control. The grip features a oil solvent resistant handle for added anti-slip protection and stronger grip when being used in any environment. Wiha's classic grip plier consists of premium quality tool steel for strength and durability. The classic grip wire combination strippers/crimpers feature a plier nose for working small nuts and pulling wire. The plier AWG wire stripping stations are 10-22d, screw cutters 4-40, 5-40, 6-32, 8-32, 10-32 and 10-24, crimping stations for 16-10 and 22-18 insulated and non-insulated terminals, and 7-8mm crimpling station for insulated ignition wires.
- Holes in jaw for looping wire
- Return spring opening stop to prevent spring from becoming disengaged
- Hardened tool steel, non-glare black finish
- Long, curved cutter requires less force to cut
- 0.5inch product depth, 4.25inch product width, 11.5inch product Height
Technical Specifications
22AWG to 10AWG
22-10AWG Solid Wires and 4-40 / 5-40 / 6-32 / 8-32 / 10-32 / 10-24 Screw Cutters
No SVHC (16-Jul-2019)
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
