Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.110 |
Price for:Each
Minimum: 3
Multiple: 3
$144.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No56871
Newark Part No.65R6751
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use With-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
10-20AWG stripping pliers are packed with features useful to service technicians and other professionals.
- Handles are soft touch satin for maximum user comfort
- Precision machined with HR60 hardened cutting edges
- Made from premium C70 high carbon tool steel for durability
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
-
SVHC
No SVHC (16-Jul-2019)
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
