Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$110.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No54095Copy
Newark Part No.84K5960
Technical Datasheet
Kit Contents2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Just 2.5" in length, this compact driver replaces 6 screwdrivers. The suhbby design offers maximum control in tight spaces.
- Sturdy stainless steel bit holder accommodates standard ¼" hex bits
- Ergo soft grip handles
- Bits are stored in handle cap
- Includes Phillips #1 & #2, Slotted 4.5mm & 6.5mm, and Pozi #1 and #2 bits
- Guaranteed Wiha quality made in Germany
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate