
| Quantity | Price |
|---|---|
| 1+ | $235.970 |
Product Information
Product Overview
53099 is a 10 piece SoftFinish X heavy duty slotted and phillips screwdriver set. Wiha SoftFinish driver handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish provides puts the maximum surface area in the palm of your hand for efficient torque and less fatigue. Each handle is sized proportionately to their driver blade profile or intended application to enable optimal turn-force. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. The extra heavy design features a metal striking cap for hammer impact resistance and hex bolstered blades for wrenching function and torque strength.
- SoftFinish cushion grip handle for comfort and control
- Handle direct molded to blade for permanent bond
- Handle size proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- Dual durometer construction for long-lasting durability, backed by the Wiha no hassle guarantee
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
Contents
SoftFinish X slotted screwdriver (53010), SoftFinish X slotted screwdriver (53015), SoftFinish X slotted screwdriver (53020), SoftFinish X slotted screwdriver 6.5mm x 125mm (53025), SoftFinish X slotted screwdriver (53027), SoftFinish X slotted screwdriver (53035), SoftFinish X slotted screwdriver (53040), SoftFinish X heavy duty phillips screwdriver #1 (53110), SoftFinish X heavy duty phillips screwdriver #2 (53115), SoftFinish X heavy duty phillips screwdriver #3 (53120).
Technical Specifications
10 Piece of 3.5, 4.5, 5.5, 6.5, 8, 10, 12mm Slotted, #1, #2, #3 Phillips Heavy Duty Screwdriver
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
