Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No45215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK9911
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $276.040 |
| 5+ | $271.310 |
| 10+ | $266.580 |
| 20+ | $261.860 |
Price for:Each
Minimum: 1
Multiple: 1
$276.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No45215Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK9911
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max-
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (16-Jul-2019)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
-
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
