Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No43671Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH1728
Product RangePicoFinish
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 5+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No43671Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH1728
Product RangePicoFinish
Technical Datasheet
Tip Size2.5mm
Blade Length50mm
Overall Length150mm
Overall Length150mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size
2.5mm
Overall Length
150mm
Product Range
PicoFinish
Blade Length
50mm
Overall Length
150mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
