Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No41101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K4662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.310 |
Price for:Each
Minimum: 1
Multiple: 1
$133.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No41101Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43K4662
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.0005"
Graduations0.01mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 41101 is a 6-inch DigiMax Digital Calliper for inside, outside, depth and step measurement. It is made of non-metallic high-tech material with 50% fibre-glass content ideal for small delicate parts.
- Push button inch to metric conversion
- Accurate resolutions to 0.005" and 0.01mm
- Switches-ON automatically when opened
- Switches-OFF after 5 minutes of non use
- Light weight for all day fatigue free handling
- Chemical resistant to organic solvents and most petroleum based products
- Thermal stability short contact 180 to continuous 100°C
Applications
Industrial, Test & Measurement
Contents
Digital calliper and Standard LR44 button cell battery.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
6"
Graduations
0.01mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
