
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
Product Information
Product Overview
38045 is a 7 piece SoftFinish stubby bit holder set. When working in confined work environments, tradesmen require short, manageable screwdrivers which can apply considerable force despite their size. The stubby short screwdriver with bits is the ideal solution for such conditions. With just 2.5" OAL, this tool is perfect for working in confined spaces. The screwdriver features a bit storage in the handle to securely hold bits with standard screw profiles. The right bit can be quickly and easily selected and taken from the handle. The SoftFinish stubby bit holder allows users to be optimally equipped for all standard fastening types when out on jobs. Wiha SoftFinish driver handles are the standard for professional quality. SoftFinish puts maximum surface area in the palm of your hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application.
- SoftFinish cushion grip handle for comfort and control
- Includes 6 essential screwdriver head types for efficient tool carry
- Wiha premium bits exact fit precision machined tip for reduced cam-out
- Strong bit holding magnet, pocketsize design at 2.5" over all length
- Wiha premium quality tool steel for strength and durability
- Wiha special CVM tool steel for long-lasting service life
- Perfect in confined spaces and has parallel flats for roll-off prevention
- Dual durometer construction for long-lasting durability, store six 1-inch insert bits in cap
- handle sized proportionate to the blade for consistent mechanical advantage
- 1.5inch product depth, 3.8inch product width, 5.9inch product height
Contents
Torx bit T8 - 25mm - 10 pack (71508), Torx bit T10 - 25mm - 10 pack (71510), Torx bit T15 - 25mm - 10 pack (71515), Torx bit T20 - 25mm - 10 pack (71520), Torx bit T25 - 25mm - 10 pack (71525), Torx bit T30 - 25mm - 10 pack (71530).
Technical Specifications
7 Piece of T8, T10, T15, T20, T25, T30 Torx Stubby Bit Holder
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
