
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 37057Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AC5735 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.970 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 37057Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AC5735 |
| Technical Datasheet | |
| Torx Tip Size | T7 |
| Blade Length | - |
| Overall Length | 35mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
37057 is a Torx flag handle driver (10 pack). Wiha Torx flag handles are built for high torque transfer with small screws. The flag handles have a molded flag and a top grip knob to allow for rapid spinning of the driver. Torx flag handles are commonly used in the CNC machining industry, knife maintenance. The screwdriver blades are made of premium quality tool steel for strength and durability and are through hardened for best wear resistance and have a black coating for corrosion resistance. Wiha's exact-fit Torx tips eliminate excessive bit wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Flag style handle with spinner top
- Handles are Molded On for permanent bond
- Handles are molded on for permanent bond
- Exact fit machined tips
- Blades of high performance CRM 72 tool steel
- Black oxide finish
- 5.9" product depth, 2.8" product width, 0.8" product height
Technical Specifications
| Torx Tip Size | T7 |
|---|---|
| Overall Length | 35mm |
| SVHC | No SVHC (16-Jul-2019) |
| Blade Length | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
