Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36538Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5098
Product RangeSoftFinish
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
Price for:Each
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No36538Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5098
Product RangeSoftFinish
Technical Datasheet
Torx Tip SizeT20
Torx Key TypeT20
Blade Length100mm
Overall Length211mm
Overall Length211mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T20
Blade Length
100mm
Overall Length
211mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T20
Overall Length
211mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
