Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.65 |
Price for:Each
Minimum: 3
Multiple: 3
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These ergonomic wing handle TorxPlus drivers are crafted in Germany made extremely well.
- The blade is made out of high alloy chrome-vanadium-molybdenum steel, hardened, black finish.
- The wing handle is made out of impact resistant high-quality plastic
- Head Size: IP9
- Quantity: 2
- Head Type torxplus
- Handle Style Wing Handle
Technical Specifications
Torx Tip Size
IP9
Overall Length
75mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate