Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No36516Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC3677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3+ | $7.630 |
Price for:Each
Minimum: 3
Multiple: 3
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These ergonomic wing handle Torx drivers are crafted in Germany made extremely well.
- The blade is made out of high alloy chrome-vanadium-molybdenum steel, hardened, black finish.
- The wing handle is made out of impact resistant high-quality plastic
- Head Size: T6
- Quantity: 2
- Head Type torx
- Handle Style Wing Handle
Technical Specifications
Torx Tip Size
T6
Overall Length
70mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
