Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 36330Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 02AH5093 |
| Product Range | SoftFinish |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.550 |
Price for:Each
Minimum: 1
Multiple: 1
$41.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 36330Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 02AH5093 |
| Product Range | SoftFinish |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 218mm |
| Overall Length | 218mm |
| Blade Length | 100mm |
| Product Range | SoftFinish |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Overall Length | 218mm |
| Product Range | SoftFinish |
| Overall Length | 218mm |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
