
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.970 |
Product Information
Product Overview
35197 is a 9 piece, pocketsstar foldout hex key set (SAE). It is compact at 4.7inch in length featuring an engineered polymer handle casing to provide both durable storage and secure grip. Hex key sizes are marked on the handle and we've eliminated the struggle of accessing the key user need with an innovative key extractor. Simply engage the push-button key extractor to lift the hex keys for easy access and selection. Each hex key consists of premium-quality tool steel and feature a satin finish for corrosion protection. The tips are fit with a chamfered end for smooth fastener engagement with CNC precision-machined tips for a tight fit and reduced cam-out.
- Engineered polymer handle casing for high-impact environments
- Hex keys fold into handle for compact, organized, and secure storage
- Push-button key extractor for easy selection
- Heat-treated premium quality tool steel for maximum durability
- CNC precision-machined for reduced cam-out
- High visibility size markings for clear identification
- Chamfered end for smooth fastener engagement - no cut-off distortions
- Chrome-plated satin finish for corrosion protection
- Canvas pouch packaging, backed by the Wiha no hassle guarantee
- 6inch product depth, 4.5inch product width, 1inch product height
Contents
5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4" hex key sets.
Technical Specifications
5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" Hex Keys
No SVHC (16-Jul-2019)
PocketStar Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
