Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No34745Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5069
Product RangeSoftFinish
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 5+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No34745Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH5069
Product RangeSoftFinish
Technical Datasheet
Overall Length140mm
Overall Length140mm
Blade Length60mm
Tip Size3mm
Test Voltage250V
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Overall Length
140mm
Blade Length
60mm
Test Voltage
250V
SVHC
No SVHC (16-Jul-2019)
Overall Length
140mm
Tip Size
3mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
