Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No33521Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH6617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.230 |
| 3+ | $77.810 |
Price for:Each
Minimum: 1
Multiple: 1
$79.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Diagonal
Overall Length
115mm
Cutting Capacity Max
2mm
Product Range
-
Overall Length
115mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
