Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No33489
Newark Part No.05R8413
Product RangeSoftGrip Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.640 |
Price for:Each
Minimum: 1
Multiple: 1
$110.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No33489
Newark Part No.05R8413
Product RangeSoftGrip Series
Technical Datasheet
Kit Contents8 Pieces of 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Metric Hex Dual Drive T-Handle Set
Product RangeSoftGrip Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 8 piece SoftGrip dual drive hex T-handle metric set
- Ergonomic ComfortGrip handle for comfort and control
- Dual durometer construction for long-lasting durability
- Handle direct molded to blade for permanent bond
- Dual-drive T-handle design for maximum power and versatility
- Blade-through-handle design for high torque exertion
- Handle size proportionate to blade for consistent mechanical advantage
- Color coded handles for Yellow-SAE and Red-Metric designations
- Size marked on handle for easy identification
- 4.4inch product depth, 6.4inch product width, 14.8inch product height
Contents
SoftGrip hex T-handle 2.0mm (33442), SoftGrip hex T-handle 2.5mm (33444), SoftGrip hex T-handle 3.0mm (33446), SoftGrip Ball End hex T-handle 4.0mm (33448), SoftGrip Ball End hex T-handle 5.0mm (33450), SoftGrip Ball End hex T-handle 6.0mm (33452), SoftGrip Ball End hex T-handle 8.0mm (33454), SoftGrip Ball End hex T-handle 10.0mm (33458).
Technical Specifications
Kit Contents
8 Pieces of 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Metric Hex Dual Drive T-Handle Set
SVHC
No SVHC (16-Jul-2019)
Product Range
SoftGrip Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate