Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 10
Multiple: 10
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Metric T-handle blade is made of CRM-72 tool steel and have been through hardened fir durability. Anti-corrosion nickel finish ensures long lasting use.
- Molded on Comfort Grip T-Handle
- Ergo Shape for Maximum Power & Comfort
- Hang Hole for bench top storage
- Size: 4mm x 200mm
Technical Specifications
AF Size - Metric
4mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
0.157"
Long Arm Length
200mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
