
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32948Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9672 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.310 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32948Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9672 |
| Technical Datasheet | |
| Plier Style | Linesman |
| Overall Length | 245mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
32948 is a 9.5inch, insulated Industrial NE style lineman’s plier with crimper. Wiha insulated cushion grip pliers and cutters are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the tool steel for a permanent bond. The grips feature a slip guard handle design for added protection at the front-end and raised rear-finger steps for easy opening at the back-end. Wiha insulated cushion grip pliers and cutters consist of premium quality tool steel for strength and durability and induction hardened cutting edges and jaws for superior sharpness and longevity. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Wiha patented DynamicJoint for 40% stronger grip and easier cuts
- Induction hardened cutting edges and jaws for superior sharpness and longevity (approx 64HRC)
- Knurled striking zone for hammering or reaming conduit
- Standard industrial brushed finish for surface endurance
- Heavy duty steel riveted joints to withstand high levels of load
- Premium quality C70 tool steel for strength and durability
- Slip guard handle design for added protection
- 9.5inch product depth, 2.5inch product width, 1.5inch product height
- 9.5inch overall length
- Backed by the Wiha no hassle guarantee
Technical Specifications
| Plier Style | Linesman |
|---|---|
| Product Range | - |
| Overall Length | 245mm |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
