Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32663Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.10J2050
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.310 |
Price for:Each
Minimum: 1
Multiple: 1
$53.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32663Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.10J2050
Technical Datasheet
Plier StyleTongue & Groove
Jaw Opening Max-
Overall Length250mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
32663 is a 12inch, classic grip adjustable plier (box type). Multiple different opening sizes provide optimal adjustment to objects being gripped. Long durability achieved through additional induction hardening of jaws to approximately 58-60 HRC. Chrome-vanadium tool steel, hardened and tempered. Soft vinyl grips are oil and solvent resistant.
- Made from high quality forged CV tool steel 50/52HRC
- Induction hardened jaws, 58/60 HRC
- 8 or 10 position adjustments
- Heavy duty tool steel box joints
- Capacity is 2.0 round/2 1/2 (hex)
- 1inch product depth, 4.3inch product width, 12.8inch product height
Technical Specifications
Plier Style
Tongue & Groove
Overall Length
250mm
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
