Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32609Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J2027
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.640 |
Price for:Each
Minimum: 1
Multiple: 1
$30.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32609Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J2027
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length200mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 8inch, classic grip combination plier
- Standard style combination plier
- Made from high quality forged CV tool steel
- Induction hardened cutting edges and jaws
- Heavy duty steel riveted joints
- Soft vinyl grip handles are oil and solvent resistant
- 1inch product depth, 4.5inch product width, 9.5inch product height
Technical Specifications
Plier Style
Combination
Overall Length
200mm
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
