Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32602Copy
Newark Part No.27T7019
Product RangeClassic Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32602Copy
Newark Part No.27T7019
Product RangeClassic Series
Technical Datasheet
Overall Length8"
Cutting Capacity Max20mm
For Use WithWiha Cutting Copper & Aluminium Cables
Blade Edge-
Product RangeClassic Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
32602 is a 7.9inch classic grip cable cutter. Wiha's classic grip pliers with cutters features soft vinyl hand grips for comfort and control. The grips are oil and solvent resistant to stand up to deterioration over time. The pliers consist of premium quality tool steel with induction hardened jaws and cutting edges for superior sharpness and service life. Wiha's classic grip cable cutters are backed by the Wiha no hassle guarantee.
- Made from high quality forged CV tool steels
- Induction hardened cutting edges
- Heavy duty steel riveted joints
- 0.5inch product depth, 4.5inch product width, 9.5inch product height
Technical Specifications
Overall Length
8"
For Use With
Wiha Cutting Copper & Aluminium Cables
Product Range
Classic Series
Cutting Capacity Max
20mm
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
