Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32600Copy
Newark Part No.27T7018
Product RangeClassic Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32600Copy
Newark Part No.27T7018
Product RangeClassic Series
Technical Datasheet
Overall Length6.3"
Cutting Capacity Max16mm
For Use WithWiha Cutting Copper & Aluminium Cables
Blade Edge-
Product RangeClassic Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 6.3inch classic grip cable cutter
- Made from high quality forged CV tool steels
- Induction hardened cutting edges
- Heavy duty steel riveted joints
- Soft vinyl grip handles are oil and solvent resistant
- 0.5inch product depth, 4.5inch product width, 9.5inch product height
Technical Specifications
Overall Length
6.3"
For Use With
Wiha Cutting Copper & Aluminium Cables
Product Range
Classic Series
Cutting Capacity Max
16mm
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
