| Quantity | Price |
|---|---|
| 1+ | $101.310 |
Product Information
Product Overview
32592 is a 10 piece insulated SoftFinish torx screwdriver set. It is a premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handle is sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. It consists of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000AC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- SoftFinish® cushion grip handle for comfort and control
- Handle size proportionate to blade for consistent mechanical advantage
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- Dual durometer construction for long-lasting durability
- Backed by the Wiha No Hassle Guarantee
- 3.4" product depth, 6.8" product width, 11.3" product height
Contents
32511, 32516, 32521, 32526, 32531, 32536, 32541, 32546, 32551, 32556.
Technical Specifications
T6, T7, T8, T9, T10, T15, T20, T25, T27, T30 Torx
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate