Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32296
Newark Part No.33M7680
Product RangeSoftfinish Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.970 |
Price for:Each
Minimum: 1
Multiple: 1
$199.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32296
Newark Part No.33M7680
Product RangeSoftfinish Series
Technical Datasheet
Kit Contents11 Pcs of 5/32", 3/16", 7/32", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16", 5/8" SAE Nut Drivers
Product RangeSoftfinish Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
32296 is a 11 piece, insulated softfinish nut driver set (inch). It is individually tested to 10,000 volts AC and rated to 1,000 volts AC (1,500 volts DC) for safety and peace of mind in energized applications. Wiha Insulated tools are VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- SoftFinish cushion grip handle for comfort and control
- Handle directly molded to the blade for permanent bond
- Parallel flats for roll-off prevention
- Backed by the Wiha no hassle guarantee
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
- Meets ASTM F1505, EN/IEC 60900, CSA, VDE Insulation specifications
Contents
5/32 - 5/8" 11 piece, insulated softfinish nut driver set (inch).
Technical Specifications
Kit Contents
11 Pcs of 5/32", 3/16", 7/32", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2", 9/16", 5/8" SAE Nut Drivers
SVHC
No SVHC (16-Jul-2019)
Product Range
Softfinish Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
