| Quantity | Price |
|---|---|
| 1+ | $119.970 |
Product Information
Product Overview
32293 is a 2-in-1 flip-blade insulated screwdriver. This flip-blade insulated screwdriver is two drivers in one tool. The auto-eject mechanism works with just a twist, allowing user to flip the #2 Phillips- to the 1/4-Inch Slotted-end of the blade simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000Volt rating symbol. It is used application like work near energized sources.
- Securely and easily release the blade with a quick twist of the lock collar
- Interchangeable blades with a slim-tip to fit tight terminal blocks
- A layer of orange impact and flame resistant insulation protects from electric shock
- Meets or exceeds ASTM F1505 standards for insulation
- Cushion-Grip™ handles for greater torque and comfort
- Double-ended blades have a 88.9mm shaft length out of handle
- Induction hardened steel material, cushion-grip handle type
- Rubber, high-dielectric plastic handle material, black/orange color, 4.7'' handle length
- Dimension is 20.8 x 3.2cm
- 2 pieces, meets or exceeds ASTM F1505 standard
Contents
Insulated SoftFinish Nut Driver 5.0mm (32209), Insulated SoftFinish Nut Driver 5.5mm (32212), Insulated SoftFinish Nut Driver 6.0mm (32215), Insulated SoftFinish Nut Driver 7.0mm (32218), Insulated SoftFinish Nut Driver 8.0mm (32221), Insulated SoftFinish Nut Driver 10.0mm (32227), Insulated SoftFinish Nut Driver 13.0mm (32236).
Technical Specifications
7 Pieces of 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm, 13mm Nut Drivers
No SVHC (16-Jul-2019)
Softfinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate