
Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.310 |
Product Information
Product Overview
32099 is a 7 piece insulated SoftFinish screwdriver set. Wiha Insulated SoftFinish® cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Handle directly molded to the blade for permanent bond
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam out
- Backed by the Wiha no hassle guarantee
Contents
Insulated SoftFinish phillips screwdriver #1 x 80mm (32101), Insulated SoftFinish phillips screwdriver #2 x 100mm (32102), Insulated SoftFinish slotted screwdriver 3.5mm x 100mm (32015), Insulated SoftFinish slotted screwdriver 4.0mm x 100mm (32017), Insulated SoftFinish slotted screwdriver 5.5mm x 125mm (32031), Insulated SoftFinish phillips screwdriver #3 x 150mm (32103), Insulated SoftFinish slotted screwdriver 6.5mm x 150mm (32039).
Technical Specifications
7 Piece of 3.5, 4, 5.5, 6.5mm Slotted, #1, #2, #3 Phillips Screwdriver
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
