
Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.310 |
Product Information
Product Overview
32080 is a 10 piece, insulated SoftFinish cushion grip screwdriver tray set. It features ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handle is sized proportionately to the blade for consistent mechanical advantage. It includes parallel flats to prevent table-top roll-off and have driver tip profiles labeled on the cap for easy identification. It drivers consist of Wiha-engineered premium quality tool steel for strength and durability, has black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500 volts DC) for safety and peace of mind in energized applications.
- SoftFinish® cushion grip handle for comfort and control
- Handle directly molded to the blade for permanent bond
- Parallel flats for roll-off prevention
- Tip profile labeled on cap for easy identification
- Wiha premium quality tool steel for strength and durability
- Black oxide finish for corrosion protection
- 15.5" product depth, 11" product width, 1.25" product height
Contents
32015, 32024, 32027, 32031, 32039, 32101, 32102, 32103, 35811, 35812, 93043.
Technical Specifications
3.5mm, 4.5mm, 5.5mm, 6.5mm Slotted, #1, #2, #3 Phillips, #1, #2 Square
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
