
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.640 |
Product Information
Product Overview
32059 is a 5 piece insulated SoftFinsh slotted/Phillips/square screwdriver set. Wiha insulated SoftFinish Cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. It consists of Wiha engineered premium quality tool steel for strength and durability, has black oxide finish for corrosion protection. It meets EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.
- Individually tested to 10,000V AC and rated to 1,000V AC for safety and peace of mind
- Ergonomic cushion grip handle for comfort and control
- Parallel flats for roll-off prevention
- Exact fit precision machined tip for reduced cam-out
- Wiha premium quality tool steel for strength and durability
- Handle size proportionate to blade for consistent mechanical advantage
- Handle direct molded to blade for permanent bond
- Backed by the Wiha no hassle guarantee
- 9.75inch product depth, 3.87inch product width, 0.75inch product height, 10.6inch overall length
Contents
Insulated Phillips screwdriver 1 x 80mm (92033), Insulated Phillips screwdriver 2 x 100mm (92035), Insulated SoftFinish slotted screwdriver 4.5 x 125mm (92010), Insulated SoftFinish slotted screwdriver 6.5 x 150mm (92024), Insulated square tip screwdriver #2 x 150mm (35812).
Technical Specifications
4.5mm, 6.5mm Slotted, #1, #2 Phillips, #2 Square Screwdrivers
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
