
| Quantity | Price |
|---|---|
| 1+ | $981.310 |
Product Information
Product Overview
31592 is a 24 piece, 3/8inch insulated socket drive set (metric). It is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. It is VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance. The Metric insulated socket set comes with an assortment of sockets for a range of fastener sizes. Sockets come in sizes that are measured in millimeters to fit fasteners with a metric size head.
- Double covered insulation red over yellow
- High visibility coatings on sockets
- Standard industrial brushed finish for surface endurance
- Premium quality C70 tool steel for strength and durability
- Slip guard handle design for added protection
- Ergonomic cushion grip handles for comfort and control
- Double covered insulation red over yellow
- 6" product depth, 12" product width, 16" product height
Contents
12856, 12857, 31506, 31507, 31508, 31509, 31510, 31511, 31512, 31513, 31514, 31517, 31519, 32015, 32024, 32039, 32101, 32102, 32103, 32806, 12852, 15000, 91190, 32933, 32930.
Technical Specifications
24 PC of Metric Sockets, Extension Bars, 3/8" Ratchet, Knife, Slotted/Phillips Drivers, Pliers & Box
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
