Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No31439Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M2622
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.670 |
Price for:Each
Minimum: 1
Multiple: 1
$91.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No31439Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62M2622
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations0.1mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 31439
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
