Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31315Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51B1437 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31315Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51B1437 |
| Technical Datasheet | |
| Pozidriv Size | PZ2 |
| Overall Length | 218mm |
| Blade Length | 100mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Ergonomic molded on Sanaprene® Cushion Grip handle. Round blades of Wiha CRM-72 tool steel. Through hardened for maximum durability. Precision machined exact fit Pozi Driv tips. Hard chromed for best wear resistance and corrosion protection. Made In Germany. Size: #2 x 100mm.
Technical Specifications
| Pozidriv Size | PZ2 |
|---|---|
| Blade Length | 100mm |
| SVHC | No SVHC (16-Jul-2019) |
| Overall Length | 218mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
