Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No31140Copy
Newark Part No.05H7947
Product RangeSoftfinish Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerWIHA
Manufacturer Part No31140Copy
Newark Part No.05H7947
Product RangeSoftfinish Series
Technical Datasheet
Phillips Tip Size#2
Blade Length25mm
Overall Length75mm
Product RangeSoftfinish Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for 31140
1 Product Found
Product Overview
The 31140 from Wiha is a stubby phillips screwdriver with Wiha-SoftFinish® handle.
- Size #2
- High alloy CVM steel, hardened, hard chromed round blade
- Wiha-chromtop tip
- Multi-component, cushion grip handle
- Blade length of 25mm (1")
- Overall length of screwdriver is 75mm (3")
- Weight of 0.10lbs
Technical Specifications
Phillips Tip Size
#2
Overall Length
75mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
25mm
Product Range
Softfinish Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
