Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31135Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95B9824 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31135Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95B9824 |
| Technical Datasheet | |
| Phillips Tip Size | #1 |
| Blade Length | 25mm |
| Overall Length | 75mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- SoftFinish® cushion grip stubby screwdriver Philips #1 x 25mm
- Blades of Wiha premium CRM-72 tool steel
- Precision machined exact fit Phillips tips
Technical Specifications
| Phillips Tip Size | #1 |
|---|---|
| Overall Length | 75mm |
| SVHC | No SVHC (16-Jul-2019) |
| Blade Length | 25mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
