Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
Price for:Each
Minimum: 3
Multiple: 3
$100.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 30943 is an industrial SoftGrip pushbutton Adjustable Pliers with induction hardened cutting edges and jaws. It is made of high quality forged C70 steel. It has ergonomic moulded two component soft comfort grips.
- Moulded in slip guards for added user protection
- Finger jam protection for safe operation at all settings
- Industrial slide lock adjustable
- Rapid and simple pushbutton setting and locking
- Extra narrow head for working small spaces
- Long life achieved through additional induction heating of jaws to approximately 62 HRC
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Diagonal
Overall Length
10"
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
