Need more?
| Quantity | Price |
|---|---|
| 1+ | $333.310 |
Product Information
Product Overview
30492 is a 31 piece combination wrench tray set (SAE and metric). Wiha's combination wrenches have a 12-point box-end design with contact points that apply force to the flat sides of the fastener head—rather than the corners—to prevent the fastener head from rounding off. The open-end is angled 15 degrees for flipping the wrench between rotations to maximize rotations and the box-end offset 15 degrees for finger clearance and working around obstructions that limit access to the fastener. The wrenches consist of premium-quality tool steel, have a Chrome-plated satin finish for corrosion protection, and the size profiles are boldly stamped on the handle for easy identification. The tools come conveniently stored in a soft modular foam tray for secure, space-saving storage. The foam tray is designed with high visibility tool callouts printed on each tray to easily return tool to its location.
- 12 point box end is offset 15° for versatile fastener fitment
- Wiha premium-quality tool steel for strength and durability
- Stay organized with custom-fit and labeled compartments
- Durable tri-layer laminated foam
- 22.0inch product depth, 15.5inch product width, 1.25inch product height
- Backed by the Wiha no hassle guarantee
Contents
30406/30407/30408/30409/30410/30411/30412/30413/30414/30415/30416/30417/30418/30419/30420/30422/30424/30425/30433/30434/30435/30436/30437/30438/30440/30441/30442/30444/30445/30446/30447 combination wrench, 93047 empty foam try.
Technical Specifications
31PC of 1/4" to 1" SAE, 6mm to 25mm Metric Wrench Foam Tray Set
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate